Siemens 3RV20214NA15

Circuit breaker size S0 for motor protection CLASS 10 A-release 23.28 A
$ 547.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20214NA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+11.11%

CAD Models

Download Siemens 3RV20214NA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV20214NA15 provided by its distributors.

Circuit breaker size S0 for motor protection CLASS 10 A-release 23.28 A
Motor protection switch, 3 pole, 23 to 28 A, 28 A, screw connection, 3RV2021-4NA15
CIRCUIT BREAKER FOR MOTORS S0 23-28A AUX 1NO 1NC SCREW 3RV2 SERIES
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214NA15
THERMAL MAGNETIC CIRCUIT BREAKER;
CIRCUIT-BREAKER SZ S0, FOR MOTOR PROTECT
3 Pole(s), 28A, 690VAC, Din Rail
Siemens 3RV2021-4NA15 (3RV20214NA15), Circuit-Breaker Sz S0, For Motor Protection, Class 10, A-Release 23...28A, N-Release 364A, Screw Connection, Standard Sw. Capacity, W. Transverse Aux. Switch 1No+1Nc
Siemens Motor Protection Circuit Breaker, 690 V AC, 23 to 28 A, 22 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, 3RV2/S0 Frame, Thermal Magnetic Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 96 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 021-4NA15
  • 3RV2021-4NA15