Siemens 3RV20214EA15

Circuit breaker size S0 for motor protection CLASS 10 A-release 27.32 A
$ 425.895
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20214EA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+11.81%

Supply Chain

Introduction Date2020-08-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV20214EA15 provided by its distributors.

Circuit breaker size S0 for motor protection CLASS 10 A-release 27.32 A
CIRCUIT BREAKER FOR MOTORS, S0 27-32A AUX, 1NO 1NC, SCREW, 3RV2 SERIES
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214EA15
THERMAL MAGNETIC CIRCUIT BREAKER;
3 Pole(s), 32A, 690VAC, Din Rail
Siemens 3RV2021-4EA15 (3RV20214EA15), Circuit-Breaker Sz S0, For Motor Protection, Class 10, A-Release 27...32A, N-Release 400A, Screw Connection, Standard Sw. Capacity, W. Transverse Aux. Switch 1No+1Nc
Siemens SIRIUS Motor Protection Circuit Breaker, 690 V AC, 27 to 32 A, 30 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, 3RV2/S0 Frame, Thermal Magnetic Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 96 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 021-4EA15
  • 3RV2021-4EA15