Descriptions of Siemens 3RV20214BA15 provided by its distributors.
Circuit breaker size S0 for motor protection CLASS 10 A-release 13.20 A
Siemens 3RV20214BA15 Circuit Breaker 13-20A 690V AC motor protection
CIRCUIT BREAKER FOR MOTORS, S0 14-20A AUX, 1NO 1NC, SCREW, 3RV2 SERIES
Motor protection switch, 3 pole, 14 to 20 A, 20 A, screw connection, 3RV2021-4BA15
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214BA15
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens 3RV2021-4BA15 (3RV20214BA15), Switch_Motor -3Rv2021-4Ba15
Circuit Breaker Motor Protector 3Pole 20A
CIRCUIT-BREAKER SZ S0, FOR MOTOR PROTECT
3 Pole(s), 20A, 690VAC, Din Rail
Circuit Breaker Size S0 For Motor Protection, Class10 A-Release 13...20 A N-Release 260 A Screw Rohs Compliant: Yes Dard Switching Capacity With Transverseauxiliary Switches 1 No+1 Nc |Siemens 3RV20214BA15
Siemens 3RV20214BA15 Motor Protection Circuit Breaker Brand: Siemens. Part Number: 3RV20214BA15. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 20 A, 15 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S0 Frame, Thermomagnetic Trip, 13 to 20/260 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20214BA15 SP S0 14-20A AUX 1NO 1NC SCREW. Catalog Description: Circuit breaker size S0 for motor protection, CLASS 10 A-release 13...20 A N-release 260A screw terminal Standard switching capacity with transverse auxiliary switches 1NO+1 NC..