Siemens 3RV20214AA15

Circuit breaker size S0 for motor protection CLASS 10 A-release 10.16 A
$ 306.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20214AA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.60%

CAD Models

Download Siemens 3RV20214AA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV20214AA15 provided by its distributors.

Circuit breaker size S0 for motor protection CLASS 10 A-release 10.16 A
CIRCUIT BREAKER FOR MOTORS, S0 11-16A, SCREW W/AUX, 1NO/1NC, 3RV2 SERIES
Motor protection switch, 3 pole, 11 to 16 A, 16 A, screw connection, 3RV2021-4AA15
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214AA15
Circuit Breaker Motor Protector 3Pole 16A 690VAC
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens 3RV2021-4AA15 (3RV20214AA15), Switch_Motor 3Rv2021-4Aa15-3Rv2021-4Aa15_11...16A_16A_690V
CIRCUIT-BREAKER SZ S0, FOR MOTOR PROTECT
3 Pole(s), 16A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 16 A, 11 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S0 Frame, Thermal Magnetic Trip, 10 to 16/208 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 021-4AA15
  • 3RV2021-4AA15