Descriptions of Siemens 3RV20210KA15 provided by its distributors.
Circuit breaker size S0 for motor protection CLASS 10 A-release 0.9.1.25
CIRCUIT BREAKER FOR MOTORS S0 0.9-1.25A SCREW W/AUX 1NO/1NC 3RV2 SERIES
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20210KA15
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens Industry Inc Msp S0 09-125A Scrw W/Aux 1No/1Nc
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 1.25A, 690VAC, Din Rail
Siemens 3RV2021-0KA15 (3RV20210KA15), Circuit-Breaker Sz S0, For Motor Protection, Class 10, A-Rel. 0.9...1.25A, N-Rel. 16A Screw Connection, Standard Sw. Capacity W. Transverse Aux. Switch 1No+1Nc
Siemens 3RV20210KA15 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 1.25 A, 750 W Power, 50/60 Hz Frequency, 100 kA Interrupt, S0 Frame, Thermomagnetic Trip, 0.9 to 1.25/16 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20210KA15 MSP S0 0.9-1.25A SCRW W/AUX 1NO/1NC. Catalog Description: Circuit-breaker sz s0, for motor protection, class 10, a-rel. 0.9...1.25a, n-rel. 16a screw connection, standard sw. capacity w. transverse aux. switch 1NO+1NC.