Descriptions of Siemens 3RV20210KA10 provided by its distributors.
CICRUIT BREAKER MOTOR PROTECTION THERMAL MAGNETIC, 0.9-1.25A, 3RV2 SERIES
Motor protection switch, 3 pole, 0.9 to 1.25 A, 1.25 A, screw connection, 3RV2021-0KA10
CIRCUIT-BREAKER SZ S0; FOR MOTOR PROTECTION; CLASS 10; A-REL. 0.9...1.25A
SIEMENS 3RV2021-0KA10 Manual Motor Starter, 1.25 Rated Amps, 0.9-1.25 Amps Range
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20210KA10
THERMAL MAGNETIC CIRCUIT BREAKER;
manual Motor protector | 0.90 to 1.25 AMPS | 3 pole
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens Industry Inc Msp S0 09 - 125A Screw
3 Pole(s), 1.25A, 690VAC, Din Rail
Siemens 3RV2021-0KA10 モータ保護回路ブレーカ
Siemens Motor Protection Circuit Breaker, 690 V AC, 1.25 A, 750 W Power, 50/60 Hz Frequency, 100 kA Interrupt, S0 Frame, Thermal Magnetic Trip, 0.9 to 1.25/16 A Trip, 3 Pole, 3 ph, Screw Connection, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions