Descriptions of Siemens 3RV20114AA15 provided by its distributors.
Circuit breaker size S00 for motor protection CLASS 10 A-release 10.16 A
CIRCUIT BREAKER FOR MOTORS, S00, 11-16A AUX, 1NO 1NC, SCREW, 3RV2 SERIES
Motor protection switch, 3 pole, 11 to 16 A, 16 A, screw connection, 3RV2011-4AA15
Siemens 3RV20114AA15 Circuit Breaker 10-16A 690V 45x97x97mm
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20114AA15
THERMAL MAGNETIC CIRCUIT BREAKER;
3 Pole(s), 16A, 690VAC, Din Rail
Siemens 3RV2011-4AA15 电动机保护断路器
Siemens 3RV2011-4AA15 (3RV20114AA15), Circuit-Breaker Sz S00, For Motor Protection, Class 10, A-Release 10...16A, N-Release 208A, Screw Connection, Standard Sw. Capacity W. Transverse Aux. Switch 1No+1Nc
Siemens Motor Protection Circuit Breaker, 690 V AC, 16 A, 11 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 10 to 16/208 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions