Siemens Motor Protection Circuit Breaker, 690 V AC, 8 A, 5.5 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 5.5 to 8/104 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions