Siemens 3RV20111EA15

Circuit Breaker For Motors, S00, 2.8-4A Aux, 1NO 1NC, Screw, 3RV2 Series
$ 240.596
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111EA15.

JRH Electronics

Datasheet9 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.21%

Descriptions

Descriptions of Siemens 3RV20111EA15 provided by its distributors.

CIRCUIT BREAKER FOR MOTORS, S00, 2.8-4A AUX, 1NO 1NC, SCREW, 3RV2 SERIES
Siemens CIRCUIT-BREAKER SCREW CONNECTION 4A - 3RV20111EA15
Circuit Breaker Motor Protector 3Pole 4A 690VAC
Siemens Industry Inc Msp S00 28-4A Aux 1No 1Nc Screw
Siemens Motor Protection Circuit Breaker, 690 V AC, 4 A, 3 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 2.8 to 4/52 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1EA15