Descriptions of Siemens 3RV20111DA15 provided by its distributors.
Circuit breaker size S00 for motor protection CLASS 10 A-release 2.2.3.2
Motor protection switch, 3 pole, 2.2 to 3.2 A, 3.2 A, screw connection, 3RV2011-1DA15
Siemens 3RV20111DA15 Breaker 2.2-3.2A 690V AC 45x97x97mm 3-pole
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20111DA15
Thermal Magnetic Circuit Breaker, Mpcb, 3Rv2, 3P, 100 Ka, 400 V, 3.2 A, Auxiliary Switch 1No+1Nc |Siemens 3RV2011-1DA15
THERMAL MAGNETIC CIRCUIT BREAKER;
Circuit Breaker Motor Protector 3Pole 42A
CIRCUIT-BREAKER SZ S00, FOR MOTOR PROTEC
Siemens Industry Inc Switch_Motor_3Rv2011-1Da15
Siemens 3RV2011-1DA15 モータ保護回路ブレーカ
RS APAC
3 Pole(s), 3.2A, 690VAC, Din Rail
SWITCH MOTOR 3RV2011-1DA16, 3RV2 SERIES
Siemens 3RV2011-1DA15 (3RV20111DA15), Circuit-Breaker Sz S00, For Motor Protection, Class 10, A-Rel. 2.2...3.2A, N-Release42A, Screw Connection, Standard Sw. Capacity W. Transverse Aux. Switch 1No+1Nc
Siemens Motor Protection Circuit Breaker, 690 V AC, 3.2 A, 2.2 kW Power, 50/60 Hz Frequency, 10 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 2.2 to 3.2/42 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions