Siemens 3RV20111CA15

Circuit breaker size S00 for motor protection CLASS 10 A-release 1.8.2.5
$ 208.525
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111CA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.51%

CAD Models

Download Siemens 3RV20111CA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV20111CA15 provided by its distributors.

Circuit breaker size S00 for motor protection CLASS 10 A-release 1.8.2.5
Motor protection switch, 3 pole, 1.8 to 2.5 A, 2.5 A, screw connection, 3RV2011-1CA15
CIRCUIT BREAKER, SIZE S00 2.5A 3-P, 690V, 1NO 1NC, SCREW, 3RV2 SERIES
Siemens 3RV20111CA15 Circuit Breaker 1.8-2.5A 690V 45x97x97mm
Siemens 3RV2011-1CA15 (3RV20111CA15), Switch_Motor -3Rv2011-1Ca15
Thermal Magnetic Circuit Breaker, Mpcb, 3Rv2, 3P, 100 Ka, 400 V, 2.5 A, Auxiliary Switch 1No+1Nc |Siemens 3RV2011-1CA15
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens Industry Inc Switch_Motor_3Rv2011-1Ca15
3 Pole(s), 2.5A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 2.5 A, 1.5 kW Power, 50/60 Hz Frequency, 10 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 1.8 to 2.5/33 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1CA15
  • 3RV2011-1CA15