Siemens 3RV20111BA15

Circuit breaker size S00 for motor protection CLASS 10 A-release 1.4.2 A
$ 213.215
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111BA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.99%

CAD Models

Download Siemens 3RV20111BA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RV20111BA15 provided by its distributors.

Circuit breaker size S00 for motor protection CLASS 10 A-release 1.4.2 A
CIRCUIT BREAKER FOR MOTORS, S00, 1.4-2A AUX, 1NO 1NC, SCREW, 3RV2 SERIES
Siemens 3RV20111BA15 Circuit Breaker 1.4-2A 690V 45x97x97mm 3-pole
Siemens 3RV2011-1BA15 (3RV20111BA15), Switch_Motor -3Rv2011-1Ba15
THERMAL MAGNETIC CIRCUIT BREAKER;
3 Pole(s), 2A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 2 A, 1.1 kW Power, 50/60 Hz Frequency, 10 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 1.4 to 2/26 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1BA15
  • 3RV2011-1BA15