Siemens 3RV20110JA20

Sirius 0.7 - 1 A 3P Motor Protection Circuit Breaker, 100 kA, 690 V
$ 169.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20110JA20.

Farnell

Datasheet9 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+28.38%

CAD Models

Download Siemens 3RV20110JA20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV20110JA20 provided by its distributors.

Sirius 0.7 - 1 A 3P Motor Protection Circuit Breaker, 100 kA, 690 V
Thermal Mag Ckt Breaker, 3P, 1A, 690V Rohs Compliant: Yes |Siemens 3RV20110JA20
Siemens 3RV2011-0JA20 (3RV20110JA20), Circuit-Breaker Sz S00, For Motor Protection, Class 10, A-Rel. 0.7...1A, N-Release 13A, Spring-L. Connection Standard Sw. Capacity
Mounting Type = DIN Rail Mount / Terminal Contact Type = Screwless Spring / Poles = 3 / Width mm = 45 / Rated Insulation Voltage V = 690 / Rated Current A = 1 / Tripping Mechanism = Magnetic / Rated Short-Circuit Breaking Capacity Icu kA = 100 / Height mm = 106 / IP Rating = IP20 / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Depth mm = 97

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-0JA20
  • 3RV2011-0JA20