Siemens 3RV1923-1GA01

Msp S0 Alm Encl IP55 Inside 72MM Red Han ; 3RV1923-1GA01 | Siemens 3RV19231GA01
$ 283.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1923-1GA01.

Farnell

Datasheet3 pages5 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RV1923-1GA01 provided by its distributors.

MSP S0 ALM ENCL IP55 INSIDE 72MM RED HAN ;3RV1923-1GA01 | Siemens 3RV19231GA01
Siemens 3RV1923-1GA01 Enclosure. Siemens Enclosure, Series: 3RV1, 72 mm Width, NEMA IP65, Surface Mount, Cast Aluminum. Additional Description: SIEM-3RV1923-1GA01 MSP S0 ALM ENCL IP55 INSIDE 72MM RED HAN. Catalog Description: With rotary actuator yellow/red with pe-terminal, mounting width 72 mm, cast-aluminium housing ip 65.
Cast aluminum surface mounting enclosure Degree of protection IP65 72 mm installation width, PE terminal with rotary operating mechanism yellow/red for circuit breaker Size S0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV19231GA01