Siemens 3RV1011-1DA10

SIEMENS 3RV1011-1DA10 Manual Motor Starter, 3.2 Rated Amps, 2.2-3.2 Amps Range
$ 350.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1011-1DA10.

IHS

Datasheet5 pages10 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.04%

CAD Models

Download Siemens 3RV1011-1DA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect

Descriptions

Descriptions of Siemens 3RV1011-1DA10 provided by its distributors.

SIEMENS 3RV1011-1DA10 Manual Motor Starter, 3.2 Rated Amps, 2.2-3.2 Amps Range
Circuit breaker size S00 for motor protection, CLASS 10 A-release 2.2...3.2 A N release 42 A Screw terminal Standard switching capacity
MPCB 2.2A-3.2A; Mounting type:DIN; Length / Height, external:87mm; Width, external:45mm; Depth, external:68mm; Approval Bodies:UL, CSA, VDE; Current, max:3.2A; Current, min:2.2A; Temp, op. max:60°C
Buy the Siemens 3RV1011-1DA10 - a genuine Siemens industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Siemens 3RV1011-1DA10 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV1 011-1DA10
  • 3RV1011 1DA10
  • 3RV10111DA10