Siemens 3RV1011-0JA10

SIEMENS 3RV1011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
$ 248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1011-0JA10.

IHS

Datasheet7 pages7 years ago

Master Electronics

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

CAD Models

Download Siemens 3RV1011-0JA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

POWER CONTACTOR, AC-3, 12 A, 400V, 1NO, 24VDC, 3 POLE, SIZE S00, SCREW TERMINAL
IEC Magnetic Contactor, 1NO, 24V DC, 3 P, Non-Reversing, Screw
IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw

Descriptions

Descriptions of Siemens 3RV1011-0JA10 provided by its distributors.

SIEMENS 3RV1011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
Circuit breaker size S00 for motor protection, CLASS 10 A-release 0.7...1 A N-release 13 A Screw terminal Standard switching capacity
CIRCUIT-BR, 0.70/1A; Series:3RV; Voltage Rating, AC:690V; No. of Poles:3; Approval Bodies:UL, CSA, VDE; Breaking Capacity Current AC:100kA; External Depth:81mm; External Length / Height:90mm; Max Current:1.00A; Min Current:0.70A; Mounting Type:DIN Rail EN 50022; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Width, External:45mm
CIRCUIT-BR, 0.70/1A; Product Range:-; Current Rating:-; No. of Poles:3 Pole; Voltage Rating V DC:-; Voltage Rating VAC:690VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (12-Jan-2017); Breaking Capacity Current AC:1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV1 011-0JA10
  • 3RV10110JA10