Descriptions of Siemens 3RV1011-0EA10 provided by its distributors.
SIEMENS 3RV1011-0EA10 Manual Motor Starter, 0.4 Rated Amps, 0.28-0.4 Amps Range
Motor protection switch, 3 pole, 0.28 to 0.4 A, 0.4 A, screw connection, 3RV1011-0EA10
CIRCUIT BREAKER, 0.28-0.4A, 3-P FOR MOTOR PROTECTION, 100 KA, 690V, 3RV1 SERIES
Circuit breaker size S00 for motor protection, CLASS 10 A-release 0.28...0.4 A N-release 5.2 A Screw terminal Standard switching capacity
3RV1011-0EA10 , SIEMENS MSP,GROUP TAP,S00,CL10,0.28-0.4A,SCREW
Siemens CIRCUIT-BREAKER, 0.28...0.40A - 3RV10110EA10
Siemens Industry Inc MspGroup TapS00Cl10028-04AScrew
3P circuit breaker,0.28-0.40A FLC range
3 Pole(s), 0.4A, 690VAC, Din Rail
THERMAL MAGNETIC CIRCUIT BREAKER;
CIRCUIT BREAKER, 0.28-0.4A; Series:3RV; Voltage Rating, AC:690V; Poles, No. of:3; Approval Bodies:UL, CSA, VDE; Current, Breaking Capacity AC:100kA; Current, Max:0.40A; Current, Min:0.28A; Depth, External:81mm; Length / Height,