Contact Configuration = 1NC / Contact Configuration = 1NO / Overload Current Min. A = 80 / Overload Current Max. A = 100 / Contact Current = 100 A / Contact Voltage V = 690 / Operating Voltage Max. V = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage kV = 1 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = SIRIUS / Width mm = 70 / Height mm = 105 / Depth mm = 125