Siemens 3RU21364QB0

Overload Relay 47...57A For Motor Protection Size S2 Class 10 For Mounting Onto Contactors
$ 300.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21364QB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Supply Chain

Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RU21364QB0 provided by its distributors.

OVERLOAD RELAY 47...57A FOR MOTOR PROTECTION SIZE S2 CLASS 10 FOR MOUNTING ONTO CONTACTORS
Siemens Therm. overload relay 47 - 57 A - 3RU21364QB0
Siemens 3RU2136-4QB0, Overload Relay - Thermal Magnetic, 47-57 Amp Range, for use with (3RT203) Contactors
Siemens Industry Inc Overload S2 Cl10 47-57A Screw
Overload relay 47-57A motor protection
THERMAL OVERLOAD RELAY, 47A-57A, 690VAC;
Siemens Thermal Overload Relay, 47 to 57 A, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP00/IP20 Enclosure, -40 to 60 deg C, 90 mm H x 55 mm W x 105 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2136-4QB0