Siemens 3RU21161HC0

Thermal Overload Relay, 5.5A-8A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161HC0
$ 111.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21161HC0.

Farnell

Datasheet8 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Siemens 3RU21161HC0 provided by its distributors.

Thermal Overload Relay, 5.5A-8A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161HC0
Siemens 3RU2116-1HC0 (3RU21161HC0), Overload Relay 5.5...8.0 A For Motor Protection Sz S00, Class 10, F. Mounting Onto Contactor Main Circuit Spring Terminal Aux. Circuit Spring Terminal Manual-Automatic-Reset
SIRIUS Thermal Overload Relay, 5.5 to 8 A, 5.5 kW Power, 50 to 60 Hz Frequency, 690 VAC Coil, 1NC-1NO Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Spring Loaded Terminal, IP20 Enclosure, -40 to 60 deg C, 87 mm H x 45 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-1HC0
  • 3RU2116-1HC0