Siemens 3RU2116-0FC0 (3RU21160FC0), Overload Relay 0.35...0.50 A For Motor Protection Sz S00, Class 10, F. Mountingonto Contactor Main Circuit Spring Terminal Aux. Circuit Spring Terminal Manual-Automatic-Reset
Siemens SIRIUS Thermal Overload Relay, 50/60 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 0.5 A at 690 V AC Contact, 3 Pole, Contactor Mounting, Spring Loaded Terminal, IP20 Enclosure, -40 to 70 deg C, 87 mm H x 45 mm W x 70 mm D Dimensions