Siemens 3RT29261CD00

Surge Suppressor, Rc Element, Contactor Rohs Compliant: Yes |Siemens 3RT29261CD00
$ 31.684
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT29261CD00.

Farnell

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download Siemens 3RT29261CD00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

3RT29261ER00 Surge suppressor, diode combination, 24 V DC, for motor contactors Size S0,

Descriptions

Descriptions of Siemens 3RT29261CD00 provided by its distributors.

Surge Suppressor, Rc Element, Contactor Rohs Compliant: Yes |Siemens 3RT29261CD00
Rc Element Rated operating voltage: 127...240 VAC, 150...250 VDC Suitable for: For overall size S0 Protection rating: IP20
Siemens 3RT29261CD00 SIRIUS Surge Suppressor. SIRIUS Surge Suppressor, For Use With: Size S0 Motor Contactor, 127 to 240 VAC/150 to 250 VDC, 50/60 Hz, -25 to 60 deg C Operating Temperature, Clip-On Mount, 19 mm H x 30 mm W x 12 mm D. Additional Description: SIEM-3RT2926-1CD00 SURGE SUPPR S0 RC AC 127-240, DC 150-250. Catalog Description: 3RT2926-1cd00 3rt-AC 127...240V, DC 150...250V, for motorcontactor size s0.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 926-1CD00