Siemens 3RT29161JJ00

Contactor, Surge Suppressor, Varistor With Led, AC 24-48, 3RT Series
$ 27.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT29161JJ00.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-11.76%

CAD Models

Download Siemens 3RT29161JJ00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 3RT29161JJ00 provided by its distributors.

CONTACTOR, SURGE SUPPRESSOR, VARISTOR WITH LED, AC 24-48, 3RT SERIES
SIEMENS 3RT29161JJ00 Suppressor For Contactor,24-48 VAC
Siemens Industry Inc Surge Suppresr S00 W Led Ac 24-48
Siemens SIRIUS NG CONTACTORS ACCESSORY - 3RT29161JJ00
Siemens 3RT29161JJ00 Surge Suppressor. SIRIUS Surge Suppressor, For Use With: Size S00 Motor Contactor and Contactor Relay, 24 to 48 VAC/12 to 24 VDC, 50/60 Hz, -25 to 60 deg C Operating Temperature, Clip-On Mount, 46 mm H x 28 mm W x 9 mm D. Additional Description: SIEM-3RT29161JJ00 SURGE SUPPRESR S00 W LED AC 24-48. Catalog Description: Surge suppressor, varistor with led, AC 24...48V, DC 12...24V, f. cont. relays a. motor cont. sz s00.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 916-1JJ00