Siemens 3RT29161DG00

Surge Suppressor, Contactor, 12-250Vdc Rohs Compliant: Yes |Siemens 3RT29161DG00
$ 20.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT29161DG00.

Newark

Datasheet4 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.87%

CAD Models

Download Siemens 3RT29161DG00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 3RT29161DG00 provided by its distributors.

Surge Suppressor, Contactor, 12-250Vdc Rohs Compliant: Yes |Siemens 3RT29161DG00
Siemens 3RT2916-1DG00 SIRIUS Surge protector diode DC 12-250V 1pc
Surge suppressor, Interference suppression diode 12 ... 250 V DC, for contactor relays and motor contactors Size S00
Siemens Industry Inc Surge Suppressor Sup Diode 12-250Vdc
Siemens SIRIUS NG CONTACTORS ACCESSORY - 3RT29161DG00
Rc Element Rated operating voltage: 12...250 VDC Suitable for: For overall size S00 Protection rating: IP20
ACC_CONTACTORS_surge diode 12-250V DC
Surge Suppressors 250VDC Clip Mount
Siemens Surge Suppressor, For Use With: Size S00 Motor Contactor and Contactor Relay, 12 to 250 V DC, -25 to 60 deg C Operating Temperature, Clip-On Mount, 46 mm H x 28 mm W x 9 mm D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics