Siemens 3RT25261AP00

CONTACTOR S0 25A 230VAC 2NO/2NC SCRW | Siemens 3RT25261AP00
$ 293.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT25261AP00.

Burklin Elektronik

Datasheet7 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.48%

CAD Models

Download Siemens 3RT25261AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RT25261AP00 provided by its distributors.

CONTACTOR S0 25A 230VAC 2NO/2NC SCRW | Siemens 3RT25261AP00
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 230 VAC, 50 Hz 4-pole size S0 screw terminals 1 NO + 1 NC integrated
Siemens 3RT2526-1AP00 (3RT25261AP00), Cont., Ac-3, 11Kw/400V, Ac-1 40A, 1S+1Oe Ac 230V 50Hz, 4-Pole, 2S+2Oe, Size S0,Screw Terminals
Contact Configuration = 2NO / Contact Configuration = 2NC / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 4 / HP Rating = 3 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Current - DC A = 1 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2526-1AP00