Siemens 3RT20451AP00

Contactor AC3 80A 37KW/400V 1NO+1NC 230VAC 50HZ 3POLE 3NO Size S3 Screw Terminal
$ 717.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20451AP00.

Farnell

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.15%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3RT20451AP00 provided by its distributors.

CONTACTOR AC3 80A 37KW/400V 1NO+1NC 230VAC 50HZ 3POLE 3NO SIZE S3 SCREW TERMINAL
power contactor AC-3e/AC-3
Siemens 3RT2045-1AP00
Siemens 3RT20451AP00
RELAY CONTACTORS;
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 37 / Switching Current - AC A = 80 / Switching Current - DC A = 80 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2045-1AP00