Siemens 3RT20381KB40

Relay Contactor, 3Rt2 Series, 3Pst-No, 3P, 58 A, 45 Kw, 690 Vac |Siemens 3RT2038-1KB40
$ 602.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20381KB40.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.17%

CAD Models

Download Siemens 3RT20381KB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20381KB40 provided by its distributors.

Relay Contactor, 3Rt2 Series, 3Pst-No, 3P, 58 A, 45 Kw, 690 Vac |Siemens 3RT2038-1KB40
Siemens 3RT2038-1KB40 (3RT20381KB40), Coupling Cont.,Ac3 37Kw/400V, 1No+1Nc, 24V Dc, With Varistor, 3-Pole, Size S2, Screw Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 37 / Switching Current - AC A = 80 / Switching Current - DC A = 80 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 038-1KB40
  • 3RT2038-1KB40