Siemens 3RT20381AF00

Contactor AC3: 37KW/400V 1NO+1NC 110VAC 50HZ 3POLE Size S2 Screw Terminal
$ 562.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20381AF00.

Farnell

Datasheet11 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.31%

CAD Models

Download Siemens 3RT20381AF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RT20381AF00 provided by its distributors.

CONTACTOR AC3:37KW/400V 1NO+1NC 110VAC 50HZ 3POLE SIZE S2 SCREW TERMINAL
Buy the Siemens 3RT2038-1AF00 Contactor/Motor Starter - an industrial motor switching device for reliable AC motor start/stop control. Features high mechanical and electrical endurance, auxiliary contacts, and standard mounting. The Siemens 3RT2038-1AF00 is a direct replacement for existing motor control installations.
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 60 / Switching Power - AC kW = 37 / Switching Current - AC A = 80 / Switching Current - DC A = 1.4 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 038-1AF00
  • 3RT2038-1AF00