Siemens 3RT20361KB40

Contactor, AC-3 50A, 22KW/400V, 1NO+1NC, 24VDC With Varistor, 3 Pole, Size S2, Screw Terminal
$ 464.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20361KB40.

Electro Sonic

Datasheet8 pages4 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.92%

CAD Models

Download Siemens 3RT20361KB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20361KB40 provided by its distributors.

CONTACTOR, AC-3 50A, 22KW/400V, 1NO+1NC, 24VDC WITH VARISTOR, 3 POLE, SIZE S2, SCREW TERMINAL
IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Coupling contactor, 3 pole, 51 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3RT2036-1KB40
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 22 / Switching Current - AC A = 50 / Switching Current - DC A = 50 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 036-1KB40
  • 3RT2036-1KB40