Siemens 3RT20361AK60

Power Contactor, AC-3 50 A, 22 Kw / 400 V 1 No + 1 Nc, 110 V AC, 50 Hz / 120 V, 60 Hz, 3-POL
$ 309.552
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20361AK60.

Farnell

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.72%

CAD Models

Download Siemens 3RT20361AK60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RT20361AK60 provided by its distributors.

POWER CONTACTOR, AC-3 50 A, 22 KW / 400 V 1 NO + 1 NC, 110 V AC, 50 HZ / 120 V, 60 HZ, 3-POL
Siemens 3RT2036-1AK60, 3 Pole, 50 Amps, 120VAC Coil, IEC Rated Contactors
Siemens Industry Inc Contactor S2 50A 120Vac Screw 1No/1Nc
Siemens CONTACT.,22KW1NO+1NC 110V 50HZ/1... - 3RT20361AK60
Auxiliary Contact Block; 22Kw 1NO+1NC 120V 3P S2
Siemens 3RT2036-1AK60 Contactor
CONTACTOR 40HP 60A AMP 120V-AC
3RT20361AK60 CONTACTOR, 52 AMP
Siemens Contactor, Standard, 110/120 V AC Coil, 50 A Maximum Load Current, 16.5/18.5/188/212 VA Coil, 3 Pole, 50/60 Hz Frequency, 22 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, Power Factor: 0.36/0.39/0.65/0.69, S2 Size, Screw Terminal, IP00/IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 114 mm H x 55 mm W x 130 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 036-1AK60
  • 3RT2036-1AK60