Siemens 3RT20361AC20

Siemens 3RT2036-1AC20, 3 Pole, 50 Amps, 24VAC Coil, IEC Rated Contactors
$ 326.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20361AC20.

Farnell

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.10%

CAD Models

Download Siemens 3RT20361AC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3RT20361AC20 provided by its distributors.

Siemens 3RT2036-1AC20, 3 Pole, 50 Amps, 24VAC Coil, IEC Rated Contactors
Siemens CONTACTOR,AC3:22KW 1NO+1NC 24VAC... - 3RT20361AC20
Siemens Industry Inc Contactor S2 50A 24Vac Screw 1No/1Nc
3-POLE POWER CONTACTOR, 50A, 24VAC COIL, SCREW TERMINALS
3RT20361AC20 Power contactor, AC switching Contactor, AC-3e, 50 A/22 kW/400 V, 3-pole, 24 V AC, 50/60 Hz, 1 NO+1
Siemens SIRIUS Power Contactor, 3-Phase Standard, Series: 3RT20, 24 V AC Coil, 50 A Maximum Load Current, 22 kW at 400 V 3-Phase Coil Power Rating, 3 Poles, 50/60 Hz, 188/210 VA Pickup, 16.5/17.2 VA Holding, 3NO, 1NO-1NC Auxiliary Contacts, A600/P600 Contact, Power Factor: 0.36/0.39/0.65/0.69, S2, Screw Terminal, IP00/IP20, 10000000 Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mount, 114 mm H x 55 mm W x 130 mm D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 036-1AC20
  • 3RT2036-1AC20