Siemens 3RT20281AP00

Sirius 3RT2 3 Pole Contactor, 38 A, 18.5 kW, 230 V ac Coil
$ 326.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20281AP00.

Farnell

Datasheet12 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-15.80%

CAD Models

Download Siemens 3RT20281AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20281AP00 provided by its distributors.

Sirius 3RT2 3 Pole Contactor, 38 A, 18.5 kW, 230 V ac Coil
Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20281AP00
Siemens 3RT2028-1AP00 (3RT20281AP00), Contactor, Ac-3, 18.5Kw/400V, 1No+1Nc, Ac 230V 50Hz, 3-Pole, Sz S0 Screw Terminal
Siemens Industry Inc Contactor S0 38A 230Vac 1No/1Nc Scrw
Power contactor, 3 pole, 38 A, 1 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, 3RT2028-1AP00
Siemens 3RT20281AP00 Contactor 230V 38A 1pc
Power contactor AC-3 Pole Screw Terminals
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 18.5 / Switching Current - AC A = 38 / Switching Current - DC A = 38 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 028-1AP00
  • 3RT2028-1AP00