Siemens 3RT20281AF00

Sirius 3RT2 3 Pole Contactor, 38 A, 18.5 kW, 110 V ac Coil
$ 272.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20281AF00.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+72.67%

CAD Models

Download Siemens 3RT20281AF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20281AF00 provided by its distributors.

Sirius 3RT2 3 Pole Contactor, 38 A, 18.5 kW, 110 V ac Coil
IEC Magnetic Contactor, 1NC/1NO, 110V AC, 3 P, Non-Reversing, Screw
SIMATIC S7-1200, Digital I/O SM 1223, 8 DI/8 DO, 8 DI 24 V DC, Sink/Source, 8 DO, transistor 0.5 A
Siemens CONTACTOR,AC3:18,5KW 1NO+1NC AC1... - 3RT20281AF00
Siemens Industry Inc Contactor S0 38A 110Vac 1No/1Nc Scrw
Power contactor, 3 pole, 38 A, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, screw connection, 3RT2028-1AF00
Power contactor AC-3 Pole Screw Terminals
S0 Contactor 18.5kW 110Vac NC aux screw
Siemens 3RT2028-1AF00 (3RT20281AF00), Contactor, Ac-3, 18.5Kw/400V, 1No+1Nc, Ac 110V 50Hz, 3-Pole, Sz S0 Screw Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 25 / Switching Power - AC kW = 18.5 / Switching Current - AC A = 38 / Switching Current - DC A = 35 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 028-1AF00
  • 3RT2028-1AF00