Siemens 3RT20272BB40

Power Contactor, AC-3 32A, 15KW/400V, 1NO+1NC, 24VDC, 3 Pole, Size S0, Spring-type Terminals
$ 396.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20272BB40.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+104%

CAD Models

Download Siemens 3RT20272BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20272BB40 provided by its distributors.

POWER CONTACTOR, AC-3 32A, 15KW/400V, 1NO+1NC, 24VDC, 3 POLE, SIZE S0, SPRING-TYPE TERMINALS
Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20272BB40
Sirius 3RT2 3 Pole Contactor, 32 A, 15 kW, 24 V dc Coil
Siemens 3RT2027-2BB40 Contactor 3-pole 50A 24V DC size S2
Siemens CONTACTOR,AC3:15KW 1NO+1NC DC24V - 3RT20272BB40
IEC Magnetic Contactor, 1NC/1NO, 3 P, Spring Type
Siemens 3RT2027-2BB40 (3RT20272BB40), Contactor, Ac-3, 15Kw/400V, 1No+1Nc, Dc 24V, 3-Pole, Sz S0 Spring-Loaded Terminal
Contactor Dimensions W x H x D: 45 x 102 x 107 mm Operating temperature: -25...60 °C Auxiliary contacts: 1NO+1NC Contacts: 3 NO Protection rating: IP20 Size: S0 Termination type: Spring Clamp Terminals Rated insulation voltage: 690 VAC Switching power: 15 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 027-2BB40
  • 3RT2027-2BB40