Descriptions of Siemens 3RT20271BB40 provided by its distributors.
Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20271BB40
Siemens 3RT20271BB40 SIRIUS Power Contactor Brand: Siemens. Part Number: 3RT20271BB40. SIRIUS Contactor, Standard, 24 VDC Coil, 32 A Maximum Load Current, 5.9 W Coil, 3 Pole, 15 kW Wattage, 1NC-1NO Contact Configuration, 2 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 107 mm D Dimensions. Additional Description: SIEM-3RT2027-1BB40 CONTACTOR S0 32A 24VDC 1NO/1NC SCREW, 1NO+1NC, DC 24V, 3-POLE, SZ S0, SCREW TERMINAL. Catalog Description: Contactor, AC-3, 15KW/400V, 1NO+1NC, DC 24V, 3-pole, sz s0 screw terminal..