Siemens 3RT20271AC20

Siemens 3RT2027-1AC20, 3 Pole, 32 Amps, 24VAC Coil, IEC Rated Contactors
$ 262.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20271AC20.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.66%

CAD Models

Download Siemens 3RT20271AC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

POWER CONTACTOR, AC-3, 12 A, 400V, 1NO, 24VDC, 3 POLE, SIZE S00, SCREW TERMINAL
IEC Magnetic Contactor, 1NO, 24V DC, 3 P, Non-Reversing, Screw
IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw

Descriptions

Descriptions of Siemens 3RT20271AC20 provided by its distributors.

Siemens 3RT2027-1AC20, 3 Pole, 32 Amps, 24VAC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 1NC/1NO, 24V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:15KW 1NO+1NC AC24V... - 3RT20271AC20
Siemens Industry Inc Contactor S0 32A 24Vac 1No/1Nc Scrw
Sirius 3RT 3 Pole Contactor; 32 A; 15 kW; 24 V ac Coil
Power contactor, 3 pole, 32 A, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, screw connection, 3RT2027-1AC20
CONTACTOR, AC-3, 15KW/400V, 1NO+1NC, AC
Siemens Contactor, Standard, 24 V AC Coil, 32 A Maximum Load Current, 8.5/10.5/79/81 VA Coil, 3 Pole, 50/60 Hz Frequency, 15 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, Power Factor: 0.25/0.28/0.72/0.74, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 97 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2027-1AC20