Siemens 3RT20262BB40

Siemens 3RT2026-2BB40 Contactor 690V AC 25A 11kW 1NO+1NC 3-pole S0
$ 303.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20262BB40.

Farnell

Datasheet12 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.85%

Descriptions

Descriptions of Siemens 3RT20262BB40 provided by its distributors.

Siemens 3RT2026-2BB40 Contactor 690V AC 25A 11kW 1NO+1NC 3-pole S0
Siemens Industry Inc Contactor S0 25A 24Vdc 1No/1Nc Sprg
Siemens CONTACTOR,AC3:11KW 1NO+1NC DC24V - 3RT20262BB40
SIRIUS 3RT2 3 POLE CONTACTOR, 25 A, 11 KW, 24 V DC COIL
IEC PowerContactor, Non-Reversing, 24VDC
CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL;
Contactor Dimensions W x H x D: 45 x 102 x 107 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1NO+1NC Contacts: 3 NO Protection rating: IP20 Size: S0 Termination type: Spring Clamp Terminals Rated insulation voltage: 690 VAC Switching power: 11 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics