Siemens 3RT20261BB40

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw
$ 288.08
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20261BB40.

Electro Sonic

Datasheet7 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.55%

Related Parts

Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Siemens 3RT2015-1BB41 SIRIUS Contactor 3 kW 24 V DC 7 A screw connection

Descriptions

Descriptions of Siemens 3RT20261BB40 provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw
Contactor Dimensions W x H x D: 45 x 85 x 107 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1NO+1NC Contacts: 3 NO Protection rating: IP20 Size: S0 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 11 kW
Siemens Contactor, Standard, 24 V DC Coil, 25 A Maximum Load Current, 5.9 W Coil, 3 Pole, 11 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 107 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics