Siemens 3RT20261AF00

Sirius 3RT2 3 Pole Contactor, 25 A, 11 kW, 110 V ac Coil
$ 181.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20261AF00.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+149%

CAD Models

Download Siemens 3RT20261AF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20261AF00 provided by its distributors.

Sirius 3RT2 3 Pole Contactor, 25 A, 11 kW, 110 V ac Coil
IEC Magnetic Contactor, 1NC/1NO, 110V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:11KW 1NO+1NC AC110... - 3RT20261AF00
Siemens Industry Inc Contactor S0 25A 110Vac 1No/1Nc Scrw
Power contactor, AC switching Contactor, AC-3e, 25 A/11 kW/400 V, 3-pole, 110 V AC/50 Hz, 1 NO+1 NC,
Power contactor, 3 pole, 25 A, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, screw connection, 3RT2026-1AF00
Power contactor AC-3 Pole Screw Terminals
Siemens 3RT2026-1AF00 (3RT20261AF00), Contactor, Ac-3, 11Kw/400V, 1No+1Nc, Ac110V 50Hz, 3-Pole, Sz S0 Screw Terminal
CONTACTOR, AC-3, 11KW/400V, 1NO+1NC, AC1
Contactor Dimensions W x H x D: 45 x 85 x 97 mm Operating temperature: -25...60 °C Auxiliary contacts: 1NO+1NC Contacts: 3 NO Protection rating: IP20 Size: S0 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 11 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 026-1AF00
  • 3RT2026-1AF00