Siemens 3RT20251BB44

Power Contactor, AC3, 17A, 7.5KW/400V, 2NO+2NC, 24VDC, 3 Pole, Size S0, Screw Terminal
$ 285.106
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20251BB44.

element14 APAC

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.33%

CAD Models

Download Siemens 3RT20251BB44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20251BB44 provided by its distributors.

POWER CONTACTOR, AC3, 17A, 7.5KW/400V, 2NO+2NC, 24VDC, 3 POLE, SIZE S0, SCREW TERMINAL
Siemens 3RT2025-1BB44 (3RT20251BB44), Contactor, Ac-3, 7.5Kw/400V, 2No+2Nc, Dc 24V, 3-Pole, Sz S0 Screw Terminal Removable Aux. Switch
Siemens Contactor, Standard, 24 V DC Coil, 17 A Maximum Load Current, 5.9 W Coil, 3 Pole, 7.5 kW Wattage, 2NO-2NC Contact Configuration, 4 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 151 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 025-1BB44
  • 3RT2025-1BB44