Descriptions of Siemens 3RT20251AP00 provided by its distributors.
Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20251AP00
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 230 V ac Coil
IEC Magnetic Contactor, 1NC/1NO, 230V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:7,5KW 1NO+1NC AC23... - 3RT20251AP00
Siemens Industry Inc Contactor S0 16A 230Vac 1No/1Nc Scrw
Power contactor, 3 pole, 17 A, 1 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, 3RT2025-1AP00
3RT20251AP00 Power contactor, AC switching Contactor, AC-3e, 17 A/7.5 kW/400 V, 3-pole, 230 V AC/50 Hz, 1 NO+1 NC
Power contactor AC-3 Pole Screw Terminals
Siemens 3RT2025-1AP00 (3RT20251AP00), Contactor, Ac-3, 7.5Kw/400V, 1No+1Nc, Ac 230V 50Hz, 3-Pole, Sz S0 Screw Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 7.5 / Switching Current - AC A = 17 / Switching Current - DC A = 35 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2