Siemens 3RT20241AB00

Sirius 3RT2 3 Pole Contactor, 12 A, 5.5kW, 24 V ac Coil
$ 97.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20241AB00.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-45.20%

CAD Models

Download Siemens 3RT20241AB00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RT20241AB00 provided by its distributors.

Sirius 3RT2 3 Pole Contactor, 12 A, 5.5kW, 24 V ac Coil
Siemens CONTACTOR,AC3:5,5KW 1NO+1NC AC24... - 3RT20241AB00
Power contactor, AC switching Contactor, AC-3e, 12 A/5.5 kW/400 V, 3-pole, 24 V AC/50 Hz, 1 NO+1 NC,
Siemens Industry Inc Contactor S0 12A 24Vac 1No/1Nc Scrw
Power contactor, 3 pole, 12 A, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, screw connection, 3RT2024-1AB00
Power contactor AC-3 Pole Screw Terminals
Siemens 3RT2024-1AB00 (3RT20241AB00), Contactor, Ac-3, 5.5Kw/400V, 1No+1Nc, Ac 24V 50Hz, 3-Pole, Sz S0 Screw Terminal
Siemens 3RT2024-1AB00 Contactor
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Current - DC A = 1.4 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 024-1AB00
  • 3RT2024-1AB00