Siemens 3RT2024-1BB40

Power Contactor, AC3, 12A, 5.5KW/400V, 1NO+1NC, 24VDC, 3P, Size S0, Screw Terminal
$ 203.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT2024-1BB40.

Farnell

Datasheet11 pages8 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-0.46%

CAD Models

Download Siemens 3RT2024-1BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw

Descriptions

Descriptions of Siemens 3RT2024-1BB40 provided by its distributors.

POWER CONTACTOR, AC3, 12A, 5.5KW/400V, 1NO+1NC, 24VDC, 3P, SIZE S0, SCREW TERMINAL
Contactor, 3Pst-No, 24V, Panel/Dinrail; Load Current Inductive:-; Relay Mounting:Din Rail, Panel; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:7.5Kw; Switching Current Ac1:40A; Coil Rohs Compliant: Yes |Siemens 3RT2024-1BB40
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Current - DC A = 35 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2
Siemens 3RT20241BB40 SIRIUS Power Contactor. SIRIUS Contactor, Standard, 24 VDC Coil, 12 A Maximum Load Current, 5.9 W Coil, 3 Pole, 5.5 kW Wattage, 1NC-1NO Contact Configuration, 2 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 107 mm D Dimensions. Additional Description: SIEM-3RT2024-1BB40 CONTACTOR S0 12A 24VDC 1NO/1NC SCRW SCREW 1NO+1NC, DC. Catalog Description: CONTACTOR_AC 3RT2024-1BB40-3RT2024-1BB40_5.5kW_24V.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 024-1BB40
  • 3RT20241BB40