Siemens 3RT20231BB40

power contactor, AC-3 9 A, 4 kW / 400 V 1 NO + 1 NC, 24 VDC 3- pole, Size S0 screw terminal
$ 189.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20231BB40.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-11.20%

CAD Models

Download Siemens 3RT20231BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20231BB40 provided by its distributors.

power contactor, AC-3 9 A, 4 kW / 400 V 1 NO + 1 NC, 24 VDC 3- pole, Size S0 screw terminal
Siemens Contactor, Standard, 24 V DC Coil, 9 A Maximum Load Current, 5.9 W Coil, 3 Pole, 4 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 107 mm D Dimensions
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 1.4 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 023-1BB40
  • 3RT2023-1BB40