Siemens 3RT20231AL20

power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz
$ 113.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20231AL20.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.17%

CAD Models

Download Siemens 3RT20231AL20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20231AL20 provided by its distributors.

power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz
Contactor S0 9A 230Vac 1No/1Nc Scrw | Siemens 3RT20231AL20
Siemens CONTACTOR,AC3:4KW 1NO+1NC AC230V... - 3RT20231AL20
Power contactor, 3 pole, 9 A, 1 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, 3RT2023-1AL20
Siemens 3RT2023-1AL20 (3RT20231AL20), Contactor, Ac-3, 4Kw/400V, 1No+1Nc, Ac 230V 50/60Hz, 3-Pole, Sz S0 Screw Terminal
CONTACTOR, AC-3, 4KW/400V, 1NO+1NC, AC 2
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 1.4 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 023-1AL20
  • 3RT2023-1AL20