Siemens 3RT20182BB42

Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20182BB42
$ 225.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20182BB42.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-17.65%

CAD Models

Download Siemens 3RT20182BB42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20182BB42 provided by its distributors.

Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20182BB42
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 24 V dc Coil
IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Spring Type
Siemens Industry Inc Contactor S00 16A 24Vdc 1Nc Sprg
Siemens CONTACTOR,AC3:7,5KW 1NC DC24V - 3RT20182BB42
S00 Contactor 7.5kW 24Vdc NC aux spring
Siemens 3RT2018-2BB42 (3RT20182BB42), Contactor, Ac-3, 7.5Kw/400V, 1Nc, Dc 24V, 3-Pole, Sz S00 Spring-Loaded Terminal
power contactor, 3RT2CONTACTOR
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 7.5 / Switching Current - AC A = 16 / Switching Current - DC A = 16 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 018-2BB42
  • 3RT2018-2BB42