Siemens 3RT20182AP01

Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20182AP01
$ 167.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20182AP01.

Farnell

Datasheet12 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-10.98%

CAD Models

Download Siemens 3RT20182AP01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20182AP01 provided by its distributors.

Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20182AP01
Siemens 3RT2018-2AP01 (3RT20182AP01), Contactor, Ac-3, 7.5Kw/400V, 1No, Ac 230V, 50/60 Hz, 3-Pole, Sz S00 Spring-Loaded Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / Switching Power - AC kW = 7.5 / Switching Current - AC A = 16 / Switching Current - DC A = 16 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 018-2AP01
  • 3RT2018-2AP01