Siemens 3RT20181AF01

Contactor, AC-3, 7.5 KW / 400 V, 1 NO, 110 VAC, 50 / 60 Hz, 3- pole, Size S00 screw terminal
$ 162.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20181AF01.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-2.60%

CAD Models

Download Siemens 3RT20181AF01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20181AF01 provided by its distributors.

Contactor, AC-3, 7.5 KW / 400 V, 1 NO, 110 VAC, 50 / 60 Hz, 3- pole, Size S00 screw terminal
Power contactor, 3 pole, 16 A, 1 Form A (N/O), coil 110 VAC, screw connection, 3RT2018-1AF01
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 110 V ac Coil
IEC Magnetic Contactor, 1NO, 110V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:7,5KW 1NO AC110V 5... - 3RT20181AF01
Siemens Industry Inc Contactor S00 16A 110Vac 1No Scrw
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 7.5 / Switching Current - AC A = 16 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 018-1AF01
  • 3RT2018-1AF01