Siemens 3RT20171AP02

Siemens 3RT2017-1AP02 SIRIUS Contactor 12A 5.5kW 230V AC 1 NC
$ 143.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20171AP02.

Newark

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.21%

Descriptions

Descriptions of Siemens 3RT20171AP02 provided by its distributors.

Siemens 3RT2017-1AP02 SIRIUS Contactor 12A 5.5kW 230V AC 1 NC
Siemens CONTACTOR,AC3:5,5KW 1NC AC230V 5... - 3RT20171AP02
Siemens Industry Inc Contactor S00 12A 230Vac 1Nc Scrw
SIRIUS 3RT2 3 POLE CONTACTOR, 12 A, 5.5KW, 230 V AC COIL
CONTACTOR, 3PST-NO, 230V, DIN RAIL/PANEL;
Contactor Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1 Break Contact (NC) Contacts: 3 NO Protection rating: IP20 Size: S00 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 5.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics