Siemens 3RT20162JB41

Simatic ET 200MP. PROFIBUS Interface Module IM155-5 DP ST FOR MAX. 12 S7-1500 Modules
$ 149.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20162JB41.

Farnell

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

CAD Models

Download Siemens 3RT20162JB41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RT20162JB41 provided by its distributors.

Simatic ET 200MP. PROFIBUS Interface Module IM155-5 DP ST FOR MAX. 12 S7-1500 Modules
Siemens 3RT2016-2JB41 (3RT20162JB41), Coupling Relay, Ac-3, 4Kw/400V, 1No, Dc 24V, 0.7...1.25*Us, W. Integrated Diode3-Pole Sz S00, Spring-Loaded Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 1 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2016-2JB41